There are no models available for this part yet.
Overview of CR21-512J-T by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512JI-12 | Rochester Electronics LLC | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | |
X28C512JI-15 | Rochester Electronics LLC | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | |
10128405-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 10 column, 80 position, Right Angle Header, Left Guide Pin. |
Price & Stock for CR21-512J-T by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 18555 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 5100 ohm, SURFACE MOUNT, 0805 | 14844 |
|
$0.0090 / $0.0450 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 5100 ohm, SURFACE MOUNT, 0805 | 6614 |
|
$0.0045 / $0.0240 | Buy Now |