Part Details for CR213R32FY by ASJ Holdings Limited
Overview of CR213R32FY by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR213R32FY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GENERAL PURPOSE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 20000 |
|
RFQ |