CR21A1021FT
IBS Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,

Overview of CR21A1021FT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR21A1021FT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR21A1021FT by IBS Electronics Inc

CR21A1021FT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
1020 Ω
Resistor Type
FIXED RESISTOR
Series
CR21
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR21A1021FT
    IBS Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
    VS

Alternate Parts for CR21A1021FT

This table gives cross-reference parts and alternative options found for CR21A1021FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A1021FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC05K1021FCG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR21A1021FT vs RHC05K1021FCG
FCR05FT-1021 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR21A1021FT vs FCR05FT-1021
CR21B1021F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp CR21A1021FT vs CR21B1021F
RHS05K1021FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR21A1021FT vs RHS05K1021FBL
RM10FL1021 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TA-I Technology Co Ltd CR21A1021FT vs RM10FL1021
RPC121021F Res,SMT,Thick Film,1.02K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case Alpha 3 Manufacturing CR21A1021FT vs RPC121021F
CRCW08051001K021%ET5EN802E0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CR21A1021FT vs CRCW08051001K021%ET5EN802E0
FCR05FS-1021 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR21A1021FT vs FCR05FS-1021
RM10FLN1021 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TA-I Technology Co Ltd CR21A1021FT vs RM10FLN1021
CR21A1021FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, IBS Electronics Inc CR21A1021FT vs CR21A1021FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR21A1021FT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR21A1021FT by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of CR21A1021FT would you like to use for your alert(s)?
  • Please alert me when CR21A1021FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR21A1021FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR21A1021FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR21A1021FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR21A1021FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR21A1021FT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: