Part Details for CR21A2872FT by IBS Electronics Inc
Overview of CR21A2872FT by IBS Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR21A2872FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 28.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 14983 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 28.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10000 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for CR21A2872FT
CR21A2872FT CAD Models
CR21A2872FT Part Data Attributes
|
CR21A2872FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A2872FT
IBS Electronics Inc
RESISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A2872FT
This table gives cross-reference parts and alternative options found for CR21A2872FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A2872FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K2872FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2872FT vs RHS05K2872FCG |
RHS05K2872FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2872FT vs RHS05K2872FTG |
CR-05F2872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Asian Best Components Co Ltd | CR21A2872FT vs CR-05F2872 |
RHS05K2872FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2872FT vs RHS05K2872FT |
RHS05K2872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2872FT vs RHS05K2872FBL |
RC210C2872FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR21A2872FT vs RC210C2872FT-P |
CR21B2872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR21A2872FT vs CR21B2872F |
RPC122872F | Res,SMT,Thick Film,28.7K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | Alpha 3 Manufacturing | CR21A2872FT vs RPC122872F |
FCR05FV-2872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21A2872FT vs FCR05FV-2872 |
RM10FT2872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | CR21A2872FT vs RM10FT2872 |