Part Details for CR21A2940FT by IBS Electronics Inc
Overview of CR21A2940FT by IBS Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21A2940FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 294 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5000 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 294 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4985 |
|
$0.0150 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21A2940FT
CR21A2940FT CAD Models
CR21A2940FT Part Data Attributes
|
CR21A2940FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A2940FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A2940FT
This table gives cross-reference parts and alternative options found for CR21A2940FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A2940FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K2940FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHC05K2940FTG |
CR0805F2940T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR21A2940FT vs CR0805F2940T1LF |
RBS10FTT2940 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR21A2940FT vs RBS10FTT2940 |
RHS05K2940FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHS05K2940FCL |
RHS05K2940FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHS05K2940FBL |
RHC05K2940FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHC05K2940FTL |
RHC05K2940FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHC05K2940FCL |
RC210C2940FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR21A2940FT vs RC210C2940FT |
RM10F2940BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21A2940FT vs RM10F2940BP |
RHS05K2940FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A2940FT vs RHS05K2940FCG |