Part Details for CR21A53R6FT by IBS Electronics Inc
Overview of CR21A53R6FT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21A53R6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9899 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21A53R6FT
CR21A53R6FT CAD Models
CR21A53R6FT Part Data Attributes:
|
CR21A53R6FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A53R6FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A53R6FT
This table gives cross-reference parts and alternative options found for CR21A53R6FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A53R6FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K53R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A53R6FT vs RHC05K53R6FTL |
BCR1/1053R6FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 53.6ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR21A53R6FT vs BCR1/1053R6FT |
RHS05K53R6FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A53R6FT vs RHS05K53R6FBG |
RM1/10WF080553R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | CR21A53R6FT vs RM1/10WF080553R6 |
RHS05K53R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A53R6FT vs RHS05K53R6FBL |
RPC1253R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | CR21A53R6FT vs RPC1253R6F |
RHC05K53R6FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A53R6FT vs RHC05K53R6FCL |
RHS05K53R6FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A53R6FT vs RHS05K53R6FTG |
BCR1/1053R6FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21A53R6FT vs BCR1/1053R6FE |
CR0805F53R6T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | New Sincere Electronics Co Ltd | CR21A53R6FT vs CR0805F53R6T1LF |