Part Details for CR21B303JT by IBS Electronics Inc
Overview of CR21B303JT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21B303JT
CR21B303JT CAD Models
CR21B303JT Part Data Attributes
|
CR21B303JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21B303JT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B303JT
This table gives cross-reference parts and alternative options found for CR21B303JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B303JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05JT-3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B303JT vs FCR05JT-3002 |
BCR1/10303JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B303JT vs BCR1/10303JT |
RM10JT303 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | CR21B303JT vs RM10JT303 |
FCR05JB-3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B303JT vs FCR05JB-3002 |
FCR05JV-3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B303JT vs FCR05JV-3002 |
RM10JBN303 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR21B303JT vs RM10JBN303 |
CR0805J303LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | CR21B303JT vs CR0805J303LF |
BCR1/10303JT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR21B303JT vs BCR1/10303JT |
BCR1/10303JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR21B303JT vs BCR1/10303JE |
RM10J303BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21B303JT vs RM10J303BP |