-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122592-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 30 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2480 / $6.3563 | Buy Now |
DISTI #
CR22A-60D-2.54DS(7
|
Avnet Americas | Connector Card Edge Receptacle 60 Position 2.54mm Solder Straight Through Hole - Trays (Alt: CR22A-60D-2.54DS(7) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR22A60D254DS70
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 35 |
|
$4.1200 / $7.5900 | Buy Now |
DISTI #
000000000005531624
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$4.4300 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR22A-60D-2.54DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22A-60D-2.54DS(70)
Hirose Electric Co Ltd
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CR22A-60D-2.54DS(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22A-60D-2.54DS(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74136-00360 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | CR22A-60D-2.54DS(70) vs 74136-00360 |
HIF5B-60DA-2.54R | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Hirose Electric Co Ltd | CR22A-60D-2.54DS(70) vs HIF5B-60DA-2.54R |
650081-9 | 60 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | CR22A-60D-2.54DS(70) vs 650081-9 |
CELP2X30SC-3Z48 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | CR22A-60D-2.54DS(70) vs CELP2X30SC-3Z48 |
15-46-3934 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CR22A-60D-2.54DS(70) vs 15-46-3934 |
10074375-111160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR22A-60D-2.54DS(70) vs 10074375-111160TLF |
10074375-310160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR22A-60D-2.54DS(70) vs 10074375-310160TLF |
15-46-3554 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CR22A-60D-2.54DS(70) vs 15-46-3554 |
95570-0M0160 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | CR22A-60D-2.54DS(70) vs 95570-0M0160 |
15-46-0034 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CR22A-60D-2.54DS(70) vs 15-46-0034 |