-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2512-1W-2374FT
|
Venkel Ltd. | Chip Resistor, 2512, 1W, 2.37M, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-1W-2374FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-2374FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-1W-2374FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-2374FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK2374F | RES,SMT,THICK FILM,2.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | CR2512-1W-2374FT vs RK73HW3ARTBK2374F |
BCTF002512-2374FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR2512-1W-2374FT vs BCTF002512-2374FTE |
RK73H3ATBK2374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-1W-2374FT vs RK73H3ATBK2374F |
RK73H3ALTE2374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2374FT vs RK73H3ALTE2374F |
CR2512-1W-2374FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2374FT vs CR2512-1W-2374FT-13 |
CR2512-1W-2374FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2374FT vs CR2512-1W-2374FSNT-13 |
CR2512-1W-2374FPT | Fixed Resistor, 1W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CR2512-1W-2374FT vs CR2512-1W-2374FPT |
CR2512-1W-2374FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2374FT vs CR2512-1W-2374FSNT |
RK73H3ATTE2374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2374FT vs RK73H3ATTE2374F |
RK73HW3ALTEB2374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-1W-2374FT vs RK73HW3ALTEB2374F |