CR2512-1W-2874FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CR2512-1W-2874FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2512-1W-2874FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR2512-1W-2874FT
Venkel Ltd. Chip Resistor, 2512, 1W, 2.87M, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel 0
Buy Now

CAD Models for CR2512-1W-2874FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR2512-1W-2874FT by VENKEL LTD

CR2512-1W-2874FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2870000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2512-1W-2874FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR2512-1W-2874FT

This table gives cross-reference parts and alternative options found for CR2512-1W-2874FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-2874FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATTE2874F Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-1W-2874FT vs RK73H3ATTE2874F
RK73HW3ARTTED2874F Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-1W-2874FT vs RK73HW3ARTTED2874F
NRCA100F2874TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CR2512-1W-2874FT vs NRCA100F2874TRQYF
RMF25FE2874 Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd CR2512-1W-2874FT vs RMF25FE2874
RMS25FE2874 Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CR2512-1W-2874FT vs RMS25FE2874
RK73H3ALTEB2874F Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CR2512-1W-2874FT vs RK73H3ALTEB2874F
RK73HW3ARTTEB2874F Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CR2512-1W-2874FT vs RK73HW3ARTTEB2874F
RK73HW3ARTTEB2874F RES,SMT,THICK FILM,2.87M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE KOA Corporation CR2512-1W-2874FT vs RK73HW3ARTTEB2874F
WCR-WCR2512LF-2874-F-E-LT Fixed Resistor, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors CR2512-1W-2874FT vs WCR-WCR2512LF-2874-F-E-LT
RMGW63-2874FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc CR2512-1W-2874FT vs RMGW63-2874FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-1W-2874FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-1W-2874FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2512-1W-2874FT would you like to use for your alert(s)?
  • Please alert me when CR2512-1W-2874FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512-1W-2874FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-1W-2874FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512-1W-2874FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-1W-2874FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-1W-2874FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: