-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2512-1W-2R05FT
|
Venkel Ltd. | Chip Resistor, 2512, 1W, 2.05R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-1W-2R05FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-2R05FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-1W-2R05FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-2R05FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-2R05FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2R05FT vs CR2512-1W-2R05FSNT |
RC2512FK-072R05L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-1W-2R05FT vs RC2512FK-072R05L |
9C25121W2R05FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | CR2512-1W-2R05FT vs 9C25121W2R05FLPF5 |
RMGW63-2R05FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CR2512-1W-2R05FT vs RMGW63-2R05FTE |
CR012R05F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR2512-1W-2R05FT vs CR012R05F |
RK73H3ATTE2R05F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2R05FT vs RK73H3ATTE2R05F |
RC2512FK-072R05P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-1W-2R05FT vs RC2512FK-072R05P |
RK73HW3ALTE2R05F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2R05FT vs RK73HW3ALTE2R05F |
AF2512FK-072R05L | Fixed Resistor, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-1W-2R05FT vs AF2512FK-072R05L |
RK73HW3ATBK2R05F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2R05FT vs RK73HW3ATBK2R05F |