Part Details for CR2512AFX-10R0EAS by Bourns Inc
Overview of CR2512AFX-10R0EAS by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2512AFX-10R0EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0966
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:10Ohm, Product Range:Cr2512A-As Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CR2512AFX-10R0EAS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2536 |
|
$0.2500 | Buy Now |
DISTI #
16AH0639
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Cr*as Series Rohs Compliant: Yes |Bourns CR2512AFX-10R0EAS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
16AH0638
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Cr*as Series Rohs Compliant: Yes |Bourns CR2512AFX-10R0EAS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
CR2512AFX-10R0EASCT-ND
|
DigiKey | RESA-AS 2512 10R 1% 1W TC100 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3056 In Stock |
|
$0.1636 / $0.9300 | Buy Now |
DISTI #
CR2512AFX-10R0EAS
|
Avnet Americas | SMD Chip Resistor, 10 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR2512AFX-10R0EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1840 | Buy Now |
DISTI #
652-CR2512AFX10R0EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 2512 10R 1% 1W TC100 RoHS: Compliant | 4281 |
|
$0.1560 / $0.2300 | Buy Now |
DISTI #
71764044
|
RS | Resistor, AS 2512 10R 1% 1W , AEC-Q, Anti-Sulfur | Bourns CR2512AFX-10R0EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 / $0.2010 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 1W - 10 ohm ±1% - ±100ppm/°C - SMD 2512 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1580 / $0.1850 | Buy Now |
DISTI #
67610262
|
Verical | Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 4000 |
|
$0.2465 | Buy Now |
DISTI #
CR2512AFX-10R0EAS
|
Avnet Americas | SMD Chip Resistor, 10 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR2512AFX-10R0EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1840 | Buy Now |
Part Details for CR2512AFX-10R0EAS
CR2512AFX-10R0EAS CAD Models
CR2512AFX-10R0EAS Part Data Attributes:
|
CR2512AFX-10R0EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AFX-10R0EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AFX-10R0EAS
This table gives cross-reference parts and alternative options found for CR2512AFX-10R0EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AFX-10R0EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2510R0FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512AFX-10R0EAS vs RTT2510R0FE2 |
RK73HW3ARTBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFX-10R0EAS vs RK73HW3ARTBK10R0F |
RMC2512101% | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR2512AFX-10R0EAS vs RMC2512101% |
CR63TR10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR2512AFX-10R0EAS vs CR63TR10R0F |
RC12K100FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512AFX-10R0EAS vs RC12K100FTG |
RK73H3ALBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFX-10R0EAS vs RK73H3ALBK10R0F |
RTT2510R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512AFX-10R0EAS vs RTT2510R0FE4 |
RC12K100FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512AFX-10R0EAS vs RC12K100FCG |
NRCS100F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2512AFX-10R0EAS vs NRCS100F10R0TRF |
RK73H3ALTEB10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFX-10R0EAS vs RK73H3ALTEB10R0F |