Part Details for CR25204J by MERITEK Electronics Corporation
Overview of CR25204J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR25204J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 200K ohm (+/-) 5% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel | 0 |
|
$0.0007 / $0.0016 | Buy Now |
Part Details for CR25204J
CR25204J CAD Models
CR25204J Part Data Attributes:
|
CR25204J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR25204J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR25204J
This table gives cross-reference parts and alternative options found for CR25204J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR25204J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201L6J2003SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | CR25204J vs MC0201L6J2003SE |
CR0201-JW-204GAS | Fixed Resistor, Thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR25204J vs CR0201-JW-204GAS |
CPW05-204-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR25204J vs CPW05-204-JY |
232280370204 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR25204J vs 232280370204 |
CR06-204JE | Fixed Resistor, 0.05W, 200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR25204J vs CR06-204JE |
ERJ1GNJ200KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR25204J vs ERJ1GNJ200KC |
RTT01204JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR25204J vs RTT01204JTH |
RK73B1HTTP204J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR25204J vs RK73B1HTTP204J |
RC01W204JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR25204J vs RC01W204JC |
9C02017A2003JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR25204J vs 9C02017A2003JLPF4 |