CR30-15AO
Autonics Corporation
Description: Capacitive Sensor, 0mm Min, 16.5mm Max, Cylindrical,

Overview of CR30-15AO by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR30FM-8LB#BB0 Renesas Electronics Corporation 400V - 30A - Triac Medium Power Use, TO-220FP, /Tube
BCR30CM-8LB#BB0 Renesas Electronics Corporation 400V - 30A - Triac Medium Power Use, TO-220AB, /Tube
BCR30FM-8LB#BH0 Renesas Electronics Corporation 400V - 30A - Triac Medium Power Use

Price & Stock for CR30-15AO by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10R6708
Newark Capacitive Proximity Sensor, Sensing Range Max:15Mm, Sensor Output Type:Current, Product Range:Cr Series, Frequency Response Max:20Hz, Sensor Input:Capacitive, Supply Voltage Ac Max:240V, Thread Size - Metric:M30 Rohs Compliant: Yes |Autonics CR30-15AO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.0000
$91.0000 Buy Now
DISTI # 2371-CR30-15AO-ND
DigiKey SENSOR PROX CAPACITIVE 15MM CYL Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 147
In Stock
  • 1 $91.0000
$91.0000 Buy Now
DISTI # CR30-15AO
TME Sensor: capacitive, Range: 0÷15mm, 85÷264VAC, OUT: 2-wire NO Min Qty: 1 11
  • 1 $43.3500
  • 5 $40.8000
  • 10 $38.2500
$38.2500 / $43.3500 Buy Now

CAD Models for CR30-15AO by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR30-15AO by Autonics Corporation

CR30-15AO
Autonics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. CR30-15AO
    Autonics Corporation
    Capacitive Sensor, 0mm Min, 16.5mm Max, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR30-15AO by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR30-15AO by Autonics Corporation

Select Manufacturer
Which Manufacturer of CR30-15AO would you like to use for your alert(s)?
  • Please alert me when CR30-15AO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR30-15AO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR30-15AO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR30-15AO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR30-15AO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR30-15AO by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: