There are no models available for this part yet.
Overview of CR3000150000042N by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR3000150000042N by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH6594
|
Newark | Hmi Panel, 15", 1024 X 768P, 10 To 30Vdc, Meter Display Type:-, Display Size:364.6Mm X 290.1Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Operating Temperature Max:50°Crohs Compliant: Yes |Red Lion Controls CR3000150000042N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,063.0000 | Buy Now | |
DISTI #
68-CR3000150000042N-ND
|
DigiKey | 15 INCH HMI WITH 4 SERIAL 2 ETHE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,318.3000 | Buy Now | |
DISTI #
74760198
|
RS | 15 inch HMI with 4 Serial, 2 Ethernet 2 USB Host, USB Device | Red Lion Controls CR3000150000042N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,371.4800 | RFQ |