Part Details for CR32-1501F-T by KYOCERA Corporation
Overview of CR32-1501F-T by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR32-1501F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4870 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 23600 |
|
$0.0200 / $0.1500 | Buy Now |