Part Details for CR4H-M0 by Panduit Corp
Overview of CR4H-M0 by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR4H-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8987
|
Newark | Cable Tie Mount, Nylon 6.6, 9.1Mm, Black, Mount Fixing Type:Connector Ring, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:14.6Mm, Width:9.1Mm, Height:7.6Mm, Product Range:- Rohs Compliant: Yes |Panduit CR4H-M0 (Alternate Part Number: 07498358921 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$432.9600 | Buy Now |
DISTI #
298-14329-ND
|
DigiKey | RING CONNECTOR, WR BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2928 In Stock |
|
$0.4378 / $0.5300 | Buy Now |
DISTI #
CR4H-M0
|
Avnet Americas | Cable Accessories Closed Cable Tie Connector Ring Weather Resistant Nylon 6/6 Black Bulk - Bag (Alt: CR4H-M0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2741 | Buy Now |
DISTI #
65H8987
|
Avnet Americas | Cable Accessories Closed Cable Tie Connector Ring Weather Resistant Nylon 6/6 Black Bulk - Boxed Product (Development Kits) (Alt: 65H8987) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$432.9600 | Buy Now |
DISTI #
644-CR4H-M0
|
Mouser Electronics | Cable Tie Mounts RING CONNECTOR WR BLACK RoHS: Compliant | 15743 |
|
$0.2950 / $0.3900 | Buy Now |
DISTI #
V99:2348_06890568
|
Arrow Electronics | Cable Accessories Connector Ring Weather Resistant Nylon 6/6 Black Package Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 144 |
|
$0.0200 / $0.0526 | Buy Now |
DISTI #
71263131
|
RS | Cable Tie Mount, Connector Ring, WRBL , 0.57" long x 0.36" wide, Black | Panduit CR4H-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2499 |
|
$0.4450 / $0.5300 | Buy Now |
|
Bisco Industries | 717 |
|
Buy Now | ||
DISTI #
PANCR4H-M0
|
Heilind Electronics | Cable Tie Mount, Conn Ring Black, Weather Resistant | Americas - 22 in Stock |
|
$0.3028 / $0.3174 | Buy Now |
|
Onlinecomponents.com | The closed cable tie connector ring in black is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for outdoor environments and comes in packages of 1000. RoHS: Compliant |
2023 In Stock 65000 Factory Stock |
|
$0.3824 / $0.4235 | Buy Now |
Part Details for CR4H-M0
CR4H-M0 CAD Models
CR4H-M0 Part Data Attributes:
|
CR4H-M0
Panduit Corp
Buy Now
|
Compare Parts:
CR4H-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |