Part Details for CR5-4.7-RC by Xicon Passive Components
Overview of CR5-4.7-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR5-4.7-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,AXIAL,WIREWOUND,4.7 OHMS,5% +/-TOL,-400,400PPM TC,8739 CASE | 80 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for CR5-4.7-RC
CR5-4.7-RC CAD Models
CR5-4.7-RC Part Data Attributes
|
CR5-4.7-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
CR5-4.7-RC
Xicon Passive Components
RES,AXIAL,WIREWOUND,4.7 OHMS,5% +/-TOL,-400,400PPM TC,8739 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Manufacturer Series | PW-RC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PW-RC | |
Size Code | 8739 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |