Part Details for CR5352IG by Hubbell Wiring Device-Kellems
Overview of CR5352IG by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR5352IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4665
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Orange, Connector Body Material:Pet (Polyethylene Terephthalate) Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices CR5352IG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 / $24.5500 | Buy Now |
DISTI #
000000000000370805
|
Sager | Heavy Duty Power Connectors Min Qty: 10 | 0 |
|
$19.3600 / $21.4200 | Buy Now |
Part Details for CR5352IG
CR5352IG CAD Models
CR5352IG Part Data Attributes:
|
CR5352IG
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CR5352IG
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:125V; Mounting Type:Screw; Contact Rating:20A at 125VAC; Current Rating:20A RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |