Part Details for CR5KL.5 by TT Electronics plc
Overview of CR5KL.5 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR5KL.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-CR5K
|
Mouser Electronics | Precision Potentiometers 1-13/16" 5K OHM 3 TURN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CR5KL.5
|
TTI | Precision Potentiometers 1-13/16" 5K OHM 3 TURN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 13 In Stock |
|
$158.8800 / $176.0600 | Buy Now |