Part Details for CR6-18S-3.96DS by Hirose Electric Co Ltd
Overview of CR6-18S-3.96DS by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for CR6-18S-3.96DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7393
|
Newark | Cr6-18S-3.96Ds |Hirose(Hrs) CR6-18S-3.96DS RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.9200 | Buy Now |
DISTI #
CR6-18S-3.96DS-ND
|
DigiKey | CONN EDGE 18POS 0.156 T/H Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$6.9720 | Buy Now |
DISTI #
CR6-18S-3.96DS
|
Avnet Americas | Connector Card Edge Receptacle 18 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR6-18S-3.96DS) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR6-18S-3.96DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $5.8800 | Buy Now |
DISTI #
000000000005531649
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for CR6-18S-3.96DS
CR6-18S-3.96DS CAD Models
CR6-18S-3.96DS Part Data Attributes
|
CR6-18S-3.96DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR6-18S-3.96DS
Hirose Electric Co Ltd
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.472 inch | |
Body Length | 3.661 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |