Part Details for CR6-6S-3.96E by Hirose Electric Co Ltd
Overview of CR6-6S-3.96E by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CR6-6S-3.96E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7398
|
Newark | Cr6-6S-3.96E |Hirose(Hrs) CR6-6S-3.96E RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7400 | Buy Now |
DISTI #
CR6-6S-3.96E-ND
|
DigiKey | CONN EDGE 6POS 0.156 EYE Min Qty: 45 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$6.2369 | Buy Now |
DISTI #
CR6-6S-3.96E
|
Avnet Americas | Connector Card Edge Receptacle 6 Position 3.96mm Solder Eye Straight Through Hole - Trays (Alt: CR6-6S-3.96E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR6-6S-3.96E
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 79 |
|
$5.0500 / $7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $6.4800 | Buy Now |
DISTI #
000000000005531654
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for CR6-6S-3.96E
CR6-6S-3.96E CAD Models
CR6-6S-3.96E Part Data Attributes
|
CR6-6S-3.96E
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR6-6S-3.96E
Hirose Electric Co Ltd
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | |
Body Breadth | 0.354 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.772 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |