Part Details for CR6L-75 by Fuji Electric Co Ltd
Overview of CR6L-75 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for CR6L-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2700 / $50.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.2700 / $50.2400 | Buy Now |
Part Details for CR6L-75
CR6L-75 CAD Models
CR6L-75 Part Data Attributes
|
CR6L-75
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR6L-75
Fuji Electric Co Ltd
Electric Fuse, Super Fast Blow, 75A, 600VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 34 mm | |
Body Length or Diameter | 95 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 75 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |