Part Details for CR70U-010R by Central Semiconductor Corp
Overview of CR70U-010R by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF1010RJ | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, SOP, /Embossed Tape | |
YR0K5010RLS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L12 | |
HAT3010R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V 6A 32Mohm Sop8 |
Part Details for CR70U-010R
CR70U-010R CAD Models
CR70U-010R Part Data Attributes
|
CR70U-010R
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR70U-010R
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for CR70U-010R
This table gives cross-reference parts and alternative options found for CR70U-010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR70U-010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR7010R | Rectifier Diode | Digitron Semiconductors | CR70U-010R vs MUR7010R |
UFR7010RHR | Rectifier Diode | Digitron Semiconductors | CR70U-010R vs UFR7010RHR |
UFR7010R | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | CR70U-010R vs UFR7010R |
MUR7010RHR | Rectifier Diode | Digitron Semiconductors | CR70U-010R vs MUR7010RHR |
MUR7010R | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Daco Semiconductor Co Ltd | CR70U-010R vs MUR7010R |
MUR7010R | 100V 70A Silicon Super Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | CR70U-010R vs MUR7010R |