There are no models available for this part yet.
Overview of CR7E-30DA-3.96E by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156339-22630DA | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
QXP29B4-30DA | Amphenol Communications Solutions | 100G QSFP28 ER4 Lite I Temp | |
SIT9005AIA12-30DA50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for CR7E-30DA-3.96E by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR7E-30DA-3.96E-ND
|
DigiKey | CONN EDGE DUAL 30POS 0.156 EYE Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$9.1523 | Buy Now | |
DISTI #
CR7E-30DA-3.96E
|
Avnet Americas | Connector Card Edge Receptacle 30 Position 3.96mm Solder Eye Straight Through Hole - Trays (Alt: CR7E-30DA-3.96E) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-CR7E-30DA-3.96E
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $8.9200 | Buy Now | ||
DISTI #
000000000005531672
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now |
CAD Models for CR7E-30DA-3.96E by Hirose Electric Co Ltd
Part Data Attributes for CR7E-30DA-3.96E by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
POLARIZED
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Related Parts for CR7E-30DA-3.96E
-
51103-0200Headers and Edge Type Connectors
-
0460-204-12141Terminals and Terminal Blocks
-
CC0805KKX5R9BB475Fixed Capacitors
-
ERJ2RKF1004XFixed Resistors
-
0413-204-2005Assembly Items
-
10250-6212PCD Type Connectors
-
171362-1Combination Line Connectors
-
103AT-11Non-linear Resistors
-
LT1236ACS8-10Voltage References