There are no models available for this part yet.
Overview of CR7E-30DB-3.96E(72) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7202LA30DB | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for CR7E-30DB-3.96E(72) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR7E-30DB-3.96E(72)-ND
|
DigiKey | CONN EDGE DUAL 30POS 0.156 EYE Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$7.8420 | Buy Now | |
DISTI #
CR7E-30DB-3.96E(72
|
Avnet Americas | Connector Card Edge Receptacle 30 Position 3.96mm Solder Eye Straight Through Hole - Trays (Alt: CR7E-30DB-3.96E(72) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-CR7E-30DB-396E72
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 49 |
|
$6.1000 / $8.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $6.9000 | Buy Now | ||
DISTI #
000000000005531673
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | ||
DISTI #
C1S312300267404
|
Chip1Stop | Card connector RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$8.5300 | Buy Now |
CAD Models for CR7E-30DB-3.96E(72) by Hirose Electric Co Ltd
Part Data Attributes for CR7E-30DB-3.96E(72) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|