Part Details for CR7E-80DB-3.96DS(72) by Hirose Electric Co Ltd
Overview of CR7E-80DB-3.96DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CR7E-80DB-3.96DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR7E-80DB-3.96DS(72)-ND
|
DigiKey | CONN EDGE DUAL 80POS 0.156 T/H Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$18.5750 | Buy Now |
DISTI #
CR7E-80DB-3.96DS(7
|
Avnet Americas | Connector Card Edge Receptacle 80 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR7E-80DB-3.96DS(7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.7500 / $15.9500 | Buy Now |
DISTI #
798-CR7E-80DB396DS72
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$13.4200 | Buy Now |
DISTI #
HIRCR7E-80DB-3.96DS(72)
|
Heilind Electronics | 507-0122-3-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $17.2200 | Buy Now |
DISTI #
CR7E-80DB-3.96DS(7
|
Avnet Americas | Connector Card Edge Receptacle 80 Position 3.96mm Solder Straight Through Hole - Trays (Alt: CR7E-80DB-3.96DS(7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.7500 / $15.9500 | Buy Now |
Part Details for CR7E-80DB-3.96DS(72)
CR7E-80DB-3.96DS(72) CAD Models
CR7E-80DB-3.96DS(72) Part Data Attributes:
|
CR7E-80DB-3.96DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR7E-80DB-3.96DS(72)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |