Part Details for CR8349-1500 by CR Magnetics Inc
Overview of CR8349-1500 by CR Magnetics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR8349-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582-1012-ND
|
DigiKey | CURR SENSE XFMR 75A T/H Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3436 In Stock |
|
$8.2083 / $13.3800 | Buy Now |
|
Quest Components | CURRENT SENSE TRANSFORMER, 75A | 1 |
|
$12.4000 | Buy Now |
Part Details for CR8349-1500
CR8349-1500 CAD Models
CR8349-1500 Part Data Attributes:
|
CR8349-1500
CR Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
CR8349-1500
CR Magnetics Inc
Current Sense Transformer,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CR MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CR Magnetics Inc. | |
Approvals | CUL; UL | |
Height | 28 mm | |
Length | 26 mm | |
Load Resistance | 80 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 75 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 17 mm |