CRA04S0403330JRT7
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP

Overview of CRA04S0403330JRT7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRA04S0403330JRT7 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8648
RFQ

CAD Models for CRA04S0403330JRT7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA04S0403330JRT7 by Vishay Intertechnologies

CRA04S0403330JRT7
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
First Element Resistance
33 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRA04S0403330JRT7
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA04S0403330JRT7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA04S0403330JRT7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRA04S0403330JRT7 would you like to use for your alert(s)?
  • Please alert me when CRA04S0403330JRT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA04S0403330JRT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA04S0403330JRT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA04S0403330JRT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA04S0403330JRT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA04S0403330JRT7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: