There are no models available for this part yet.
Overview of CRA04S08330R0JTD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRA04S08330R0JTD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7840 |
|
$0.1400 / $0.8000 | Buy Now | |||
DISTI #
CRA04S08330R0JTD
|
Avnet Abacus | Resistor, Array, 30 Ohm, � 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film (Alt: CRA04S08330R0JTD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |