Part Details for CRA04S08347R0JTD by Vishay Intertechnologies
Overview of CRA04S08347R0JTD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA04S08347R0JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1453
|
Newark | Resistor, Array-4, 47 Ohm, 63Mw, 0.05, Smd, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Vishay CRA04S08347R0JTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R1454
|
Newark | Resistor, Array-4, 47 Ohm, 63Mw, 0.05, Smd, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Vishay CRA04S08347R0JTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
CRA04S08347R0JTD
|
Avnet Abacus | Resistor, Array, 47 Ohm, � 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film (Alt: CRA04S08347R0JTD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRA04S08347R0JTD
CRA04S08347R0JTD CAD Models
CRA04S08347R0JTD Part Data Attributes
|
CRA04S08347R0JTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA04S08347R0JTD
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |