Part Details for CRA06P08322R0JTA by Vishay Intertechnologies
Overview of CRA06P08322R0JTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA06P08322R0JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C2723
|
Newark | Thick Film Resistors Array Rohs Compliant: Yes |Vishay CRA06P08322R0JTA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 22OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 6400 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
CRA06P08322R0JTA
|
Avnet Abacus | Resistor, Array, 22 Ohm, � 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film (Alt: CRA06P08322R0JTA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRA06P08322R0JTA
CRA06P08322R0JTA CAD Models
CRA06P08322R0JTA Part Data Attributes
|
CRA06P08322R0JTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA06P08322R0JTA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRA06P08322R0JTA
This table gives cross-reference parts and alternative options found for CRA06P08322R0JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06P08322R0JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN164PJ220BS | Array/Network Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | Samsung Electro-Mechanics | CRA06P08322R0JTA vs RN164PJ220BS |
CAT16-220J4 | Array/Network Resistor, Isolated, 0.062W, 22ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP | Bourns Inc | CRA06P08322R0JTA vs CAT16-220J4 |
BCN164ABI220J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRA06P08322R0JTA vs BCN164ABI220J13 |
BCN164ABI220J13S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CRA06P08322R0JTA vs BCN164ABI220J13S |
CAT16-220J4LF | Array/Network Resistor, Isolated, 0.062W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CRA06P08322R0JTA vs CAT16-220J4LF |
RN164PJ220ES | Array/Network Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | Samsung Electro-Mechanics | CRA06P08322R0JTA vs RN164PJ220ES |
BCN164ABI220J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CRA06P08322R0JTA vs BCN164ABI220J7 |
RN164PJ220AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Samsung Electro-Mechanics | CRA06P08322R0JTA vs RN164PJ220AS |
CAT16-220J4AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Bourns Inc | CRA06P08322R0JTA vs CAT16-220J4AS |
BCN164ABI220J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CRA06P08322R0JTA vs BCN164ABI220J7S |