Part Details for CRA06S08327K0FTA by Vishay Intertechnologies
Overview of CRA06S08327K0FTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA06S08327K0FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRA06S08327K0FTA
|
Avnet Asia | Res Thick Film Array 27kOhm 1% 1/16W ±100ppm/°C Isolated Ceramic 8-Pin Convex 1206 SMD Paper Tape (Alt: CRA06S08327K0FTA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 2 Days | 0 |
|
RFQ |