Part Details for CRA12E0803-151J by Vishay Dale
Overview of CRA12E0803-151J by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA12E0803-151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2129 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 150 Ohm, 50V, 5±%, 200ppm | 1867 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 150 Ohm, 50V, 5±%, 200ppm | 939 |
|
$0.0300 / $0.0800 | Buy Now |