Part Details for CRA12E08347K5FTR by Vishay Intertechnologies
Overview of CRA12E08347K5FTR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA12E08347K5FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1390 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 1112 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for CRA12E08347K5FTR
CRA12E08347K5FTR CAD Models
CRA12E08347K5FTR Part Data Attributes:
|
CRA12E08347K5FTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRA12E08347K5FTR
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2012
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 47500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2012 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |