Part Details for CRA2010-FZ-R010ELF by Bourns Inc
Overview of CRA2010-FZ-R010ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA2010-FZ-R010ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRA2010-FZ-R010ELF
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 1 W, 2010 [5025 Metric], Metal Alloy (Alt: CRA2010-FZ-R010ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2008323
|
Farnell | CURRENT SENSE RES, 0R01, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1956 / $0.4890 | Buy Now |
DISTI #
2008323RL
|
Farnell | CURRENT SENSE RES, 0R01, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1956 / $0.2871 | Buy Now |
Part Details for CRA2010-FZ-R010ELF
CRA2010-FZ-R010ELF CAD Models
CRA2010-FZ-R010ELF Part Data Attributes
|
CRA2010-FZ-R010ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2010-FZ-R010ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CRA2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRA | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for CRA2010-FZ-R010ELF
This table gives cross-reference parts and alternative options found for CRA2010-FZ-R010ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA2010-FZ-R010ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRF1206-FXR010ELF | RESISTOR, CURRENT SENSE, METAL ALLOY, 1W, 1%, 100ppm, 0.01ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRA2010-FZ-R010ELF vs CRF1206-FXR010ELF |
CRA2010-JZ-R010ELF | Fixed Resistor, Metal Alloy, 1W, 0.01ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CRA2010-FZ-R010ELF vs CRA2010-JZ-R010ELF |