Part Details for CRA2512-JZ-R040ELF by Bourns Inc
Overview of CRA2512-JZ-R040ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRA2512-JZ-R040ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5541
|
Newark | Resmetalstrip 2512 R040 5% 3W Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRA2512-JZ-R040ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3380 | Buy Now |
DISTI #
118-CRA2512-JZ-R040ELFCT-ND
|
DigiKey | RES 0.04 OHM 5% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2450 / $0.7500 | Buy Now |
DISTI #
CRA2512-JZ-R040ELF
|
Avnet Americas | Res 2512 0.04 Ohm 5% 3W ±75ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRA2512-JZ-R040ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.2783 | Buy Now |
DISTI #
652-CRA2512JZR040ELF
|
Mouser Electronics | Current Sense Resistors - SMD .04 ohm 5% RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Onlinecomponents.com | Res Metal Strip 2512 0.04 Ohm 5% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2433 / $0.5096 | Buy Now |
DISTI #
CRA2512-JZ-R040ELF
|
Avnet Americas | Res 2512 0.04 Ohm 5% 3W ±75ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRA2512-JZ-R040ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.2783 | Buy Now |
DISTI #
CRA2512-JZ-R040ELF
|
Avnet Americas | Res 2512 0.04 Ohm 5% 3W ±75ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRA2512-JZ-R040ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.2783 | Buy Now |
|
Master Electronics | Res Metal Strip 2512 0.04 Ohm 5% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2433 / $0.5096 | Buy Now |
Part Details for CRA2512-JZ-R040ELF
CRA2512-JZ-R040ELF CAD Models
CRA2512-JZ-R040ELF Part Data Attributes
|
CRA2512-JZ-R040ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-JZ-R040ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.04ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |