Part Details for CRA3A4E100JT by KYOCERA Corporation
Overview of CRA3A4E100JT by KYOCERA Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA3A4E100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4710 |
|
RFQ | ||
|
Quest Components | Resistor Network, 10 Ohm, 50V, 5±%, 250ppm | 16395 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | Resistor Network, 10 Ohm, 50V, 5±%, 250ppm | 3768 |
|
$0.0252 / $0.1260 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11878 |
|
$0.6300 / $0.9600 | Buy Now |