Part Details for CRA3A4E104JT by KYOCERA Corporation
Overview of CRA3A4E104JT by KYOCERA Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA3A4E104JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Quest Components | Resistor Network, 100K Ohm, 50V, 5±%, 250ppm | 105855 |
|
$0.0105 / $0.0800 | Buy Now |
|
Quest Components | Resistor Network, 100K Ohm, 50V, 5±%, 250ppm | 4000 |
|
$0.0189 / $0.0945 | Buy Now |
|
Quest Components | Resistor Network, 100K Ohm, 50V, 5±%, 250ppm | 3680 |
|
$0.1600 / $0.8000 | Buy Now |