Part Details for CRA3A4E333JT by KYOCERA Corporation
Overview of CRA3A4E333JT by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA3A4E333JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | Resistor Network, 33K Ohm, 50V, 5±%, 250ppm | 16000 |
|
$0.0184 / $0.1380 | Buy Now |
|
Quest Components | Resistor Network, 33K Ohm, 50V, 5±%, 250ppm | 16000 |
|
$0.0200 / $0.1500 | Buy Now |