Part Details for CRA3A4E470JT by KYOCERA Corporation
Overview of CRA3A4E470JT by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA3A4E470JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2322 |
|
RFQ | ||
|
Quest Components | Resistor Network, 47 Ohm, 50V, 5±%, 250ppm | 1857 |
|
$0.0900 / $0.3000 | Buy Now |