Part Details for CRB.012.GLL.C72GZ by LEMO connectors
Overview of CRB.012.GLL.C72GZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRB.012.GLL.C72GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRB.012.GLL.C72GZ-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$57.9500 | Buy Now |
DISTI #
736-CRB.012.GLLC72GZ
|
Mouser Electronics | Circular Push Pull Connectors RECT(CdB) FLUIDIC 4LV C RoHS: Compliant | 0 |
|
$46.2300 / $57.3800 | Order Now |
Part Details for CRB.012.GLL.C72GZ
CRB.012.GLL.C72GZ CAD Models
CRB.012.GLL.C72GZ Part Data Attributes
|
CRB.012.GLL.C72GZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
CRB.012.GLL.C72GZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |