Part Details for CRB2A4E390JT by Kyocera AVX Components
Overview of CRB2A4E390JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRB2A4E390JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film Array 39 Ohm 5% ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R RoHS: Compliant |
18950 In Stock |
|
$0.1188 / $0.9790 | Buy Now |
Part Details for CRB2A4E390JT
CRB2A4E390JT CAD Models
CRB2A4E390JT Part Data Attributes
|
CRB2A4E390JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CRB2A4E390JT
Kyocera AVX Components
Array/Network Resistor, Isolated, 0.0625W, 39ohm, 50V, 5% +/-Tol, Surface Mount, 0804, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CRB | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CRB2A4E | |
Size Code | 0804 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRB2A4E390JT
This table gives cross-reference parts and alternative options found for CRB2A4E390JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB2A4E390JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB2A4E390JH | Array/Network Resistor, Isolated, 25V, 5% +/-Tol, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CRB2A4E390JT vs CRB2A4E390JH |