CRB3A4E390JT
Kyocera AVX Components
Description: Array/Network Resistor, Isolated, 0.0625W, 39ohm, 50V, 5% +/-Tol, Surface Mount, 1206, CHIP

Overview of CRB3A4E390JT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for CRB3A4E390JT by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1800
RFQ
Quest Components   1440
  • 1 $0.1120
  • 113 $0.0504
  • 993 $0.0336
$0.0336 / $0.1120 Buy Now

CAD Models for CRB3A4E390JT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRB3A4E390JT by Kyocera AVX Components

CRB3A4E390JT
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.0625 W
First Element Resistance
39 Ω
JESD-609 Code
e3
Manufacturer Series
CRB
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
39 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
CRB3A4E
Size Code
1206
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRB3A4E390JT
    Kyocera AVX Components
    Array/Network Resistor, Isolated, 0.0625W, 39ohm, 50V, 5% +/-Tol, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRB3A4E390JT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRB3A4E390JT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CRB3A4E390JT would you like to use for your alert(s)?
  • Please alert me when CRB3A4E390JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRB3A4E390JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRB3A4E390JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRB3A4E390JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRB3A4E390JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRB3A4E390JT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: