Part Details for CRBFV11528ATC1 by Iko Nippon Thompson
Overview of CRBFV11528ATC1 by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRBFV11528ATC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73190524
|
RS | Crossed Roller Bearing, Single Row, 115mm ID, 240mm OD, 28mm W, C1 IC | IKO International Inc. CRBFV11528ATC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,281.8200 | RFQ |