Part Details for CRCBSRE-6-01 by Essentra Components
Overview of CRCBSRE-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCBSRE-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3670-ND
|
DigiKey | CBS CUP-REVERSE ROUND 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2763 / $0.5700 | Buy Now |
DISTI #
144-CRCBSRE-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,3/8 in Spc, CB Spt,Reverse Mount,Natural RoHS: Compliant | 0 |
|
$0.2760 / $0.4900 | Order Now |
DISTI #
70906746
|
RS | Spacer, Reverse Mount, Natural, 3/8 in | Essentra Components CRCBSRE-6-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 993 |
|
$0.5100 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2490 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - 9.5 mm (0.375 in) - UL94 V-2 - Nylon RoHS: Compliant | 0 |
|
$0.2151 / $0.3659 | Buy Now |
DISTI #
RICCRCBSRE-6-01
|
DB Roberts | 0 |
|
RFQ |