-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2915
|
Newark | Res, Jumper, 0.5A, Thick Film, 01005 Rohs Compliant: Yes |Vishay CRCW01000000Z0EL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9330 |
|
$0.0310 / $0.0670 | Buy Now |
DISTI #
01Y3450
|
Newark | Crcw01005 0R0-Jumper Et3 E3 Rohs Compliant: Yes |Vishay CRCW01000000Z0EL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now |
DISTI #
CRCW01000000Z0EL
|
Avnet Americas | CRCW01005 0R0-Jumper ET3 e3 - Tape and Reel (Alt: CRCW01000000Z0EL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 | Buy Now |
DISTI #
71-CRCW01000000Z0EL
|
Mouser Electronics | Thick Film Resistors - SMD 0.031watts ZeroOhm RoHS: Compliant | 19630 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0138 | Buy Now |
DISTI #
CRCW01000000Z0EL
|
TTI | Thick Film Resistors - SMD 0.031watts ZeroOhm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0139 / $0.0149 | Buy Now |
DISTI #
CRCW01000000Z0EL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, Surface Mount (Alt: CRCW01000000Z0EL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW01000000Z0EL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW01000000Z0EL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT (A): 0.5 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW01000000Z0EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW01000000Z0EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNY0R00U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW01000000Z0EL vs ERJXGNY0R00U |
ERJXGNY0R00Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW01000000Z0EL vs ERJXGNY0R00Y |
RMC1/32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, 15V, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW01000000Z0EL vs RMC1/32JPB |
CR01005-32W-000PT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | VENKEL LTD | CRCW01000000Z0EL vs CR01005-32W-000PT-13 |
CR04-000B | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW01000000Z0EL vs CR04-000B |
CR04-000V | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW01000000Z0EL vs CR04-000V |
MCR004RZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP | ROHM Semiconductor | CRCW01000000Z0EL vs MCR004RZPJ000 |
CR03-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW01000000Z0EL vs CR03-000-ZK |
RC0402J000CS | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CRCW01000000Z0EL vs RC0402J000CS |
ERJXGN0R00Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW01000000Z0EL vs ERJXGN0R00Y |