-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3462
|
Newark | Crcw01005 250 100R 1% Et3 E3 Rohs Compliant: Yes |Vishay CRCW0100100RFREL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
CRCW0100100RFREL
|
Avnet Americas | CRCW01005 250 100R 1% ET3 e3 - Tape and Reel (Alt: CRCW0100100RFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
71-CRCW0100100RFREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 100ohm 1% 250ppm 0.031watts RoHS: Compliant | 13816 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0207 | Buy Now |
DISTI #
CRCW0100100RFREL
|
TTI | Thick Film Resistors - SMD 01005 100ohm 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0198 | Buy Now |
DISTI #
CRCW0100100RFREL
|
Avnet Asia | CRCW01005 250 100R 1% ET3 e3 (Alt: CRCW0100100RFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0187 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0100100RFREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0100100RFREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CRCW0100100RFREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0100100RFREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-1000FPT | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CRCW0100100RFREL vs CR01005-32W-1000FPT |
CR04-1000FV | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0100100RFREL vs CR04-1000FV |
CR03-1000-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW0100100RFREL vs CR03-1000-FK |
CR04-1000FE | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0100100RFREL vs CR04-1000FE |
CR01005-32W-1000FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE | VENKEL LTD | CRCW0100100RFREL vs CR01005-32W-1000FPT-13 |
RC0402F101CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CRCW0100100RFREL vs RC0402F101CS |