Part Details for CRCW010010K0FREL by Vishay Intertechnologies
Overview of CRCW010010K0FREL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW010010K0FREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5175
|
Newark | Res, 10K, 1%, 0.031W, 01005, Thick Film Rohs Compliant: Yes |Vishay CRCW010010K0FREL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15680 |
|
$0.0500 / $0.1050 | Buy Now |
DISTI #
CRCW010010K0FREL
|
Avnet Americas | RES THKFLM 01005 10K OHM 1% 250 ET3 E3 SMD - Tape and Reel (Alt: CRCW010010K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
71-CRCW010010K0FREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 10Kohm 1% 250ppm 0.031watts RoHS: Compliant | 13250 |
|
$0.0200 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0207 | Buy Now |
DISTI #
CRCW010010K0FREL
|
TTI | Thick Film Resistors - SMD 01005 10Kohm 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0222 | Buy Now |
DISTI #
CRCW010010K0FREL
|
Avnet Americas | RES THKFLM 01005 10K OHM 1% 250 ET3 E3 SMD - Tape and Reel (Alt: CRCW010010K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
CRCW010010K0FREL
|
Avnet Americas | RES THKFLM 01005 10K OHM 1% 250 ET3 E3 SMD - Tape and Reel (Alt: CRCW010010K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
CRCW010010K0FREL
|
Avnet Abacus | RES THKFLM 01005 10K OHM 1% 250 ET3 E3 SMD (Alt: CRCW010010K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW010010K0FREL
|
Avnet Asia | RES THKFLM 01005 10K OHM 1% 250 ET3 E3 SMD (Alt: CRCW010010K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3546319
|
element14 Asia-Pacific | RES, 10K, 1%, 0.031W, 01005, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15680 |
|
$0.0206 / $0.1022 | Buy Now |
Part Details for CRCW010010K0FREL
CRCW010010K0FREL CAD Models
CRCW010010K0FREL Part Data Attributes
|
CRCW010010K0FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW010010K0FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |