Part Details for CRCW0100110KFREL by Vishay Intertechnologies
Overview of CRCW0100110KFREL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0100110KFREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0100110KFREL
|
Avnet Americas | Res Thick Film 1005 110kOhm 1% 1/32W ±250ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW0100110KFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks | 0 |
|
$0.0207 | Buy Now |
Part Details for CRCW0100110KFREL
CRCW0100110KFREL CAD Models
CRCW0100110KFREL Part Data Attributes
|
CRCW0100110KFREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0100110KFREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 110000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CRCW0100110KFREL
This table gives cross-reference parts and alternative options found for CRCW0100110KFREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0100110KFREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03-1103-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 110000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW0100110KFREL vs CR03-1103-FY |
RMCF01005FT1103 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CRCW0100110KFREL vs RMCF01005FT1103 |
RK73H1FTTB1103F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CRCW0100110KFREL vs RK73H1FTTB1103F |
MCR004RZPF1103 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 110000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CRCW0100110KFREL vs MCR004RZPF1103 |
MCR004YZPF1103 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 110000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CRCW0100110KFREL vs MCR004YZPF1103 |
CR-E5FL5--110K- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 110000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CRCW0100110KFREL vs CR-E5FL5--110K- |
CR01005-32W-1103FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 110000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CRCW0100110KFREL vs CR01005-32W-1103FPT-13 |